Neomounts FPMA-WP440BLACK Monitor mount Black Swivelling Tiltable 23"-52"

MPN
FPMA-WP440BLACK
Brand
Neomounts
EAN-13
8717371446505
Order Code
17-0023
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neomounts FPMA-WP440BLACK is a versatile and robust monitor mount designed to support displays ranging from 23 inches to 52 inches in size. Engineered for flexibility, this mount provides both swivelling and tilting functionalities, allowing users to adjust their display for optimal viewing angles, which is particularly advantageous in dynamic environments such as control rooms, medical imaging stations, and interactive kiosks. Constructed with durable materials, the mount ensures reliable performance and stability in professional settings, where precise display positioning is critical. Its black finish offers a sleek appearance, making it suitable for a variety of interior settings, blending functionality with aesthetic considerations.
Adjustable Height No
Rotation Yes°
Type Monitor tube mount
Max. load Capacity 25kg
Add-on displays 1
Colour Black
Depth 14cm
Depth adjustment range 0 - 140mm
Dimensions (W x D) 60 mm x 14 cm
Distance to the wall (max) 14cm
Harmonized System (HS) code 7326909890
Housing Material Steel
Master (outer) case gross weight 10kg
Master (outer) case height 430mm
Master (outer) case length 275mm
Master (outer) case net weight 9kg
Master (outer) case width 480mm
Maximum screen size 132.1 cm (52)
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 25kg
Maximum weight capacity (per display) 25kg
Minimum screen size 58.4 cm (23)
Minimum VESA mount 75 x 75 mm
Mounting Type Pole
Number of displays supported 1
Package depth 236mm
Package height 180mm
Package net weight 4.7kg
Package weight 4.7kg
Package width 458mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 48 pc(s)
Rotating Yes
Suitable For 58,4 cm (23") - 132,1 cm (52")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 4.05kg
Width 60mm
Width adjustment range 0 - 60mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot