Neomounts FPMA-W815 TV/Monitor Wall Mount 10-40" Tilt/Swivel/Rotate Black

MPN
FPMA-W815
Brand
Neomounts
EAN-13
8717371443108
Order Code
21-7260
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar wall mount, model FPMA-W815 is a tilt-, swivel and rotatable wall mount for flat screens up to 40”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished. NewStars’ tilt (30°), rotate (360°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is 9 centimetres deep. NewStar FPMA-W815 has one pivot point and is suitable for screens up to 40" (100 cm). The weight capacity of this product is 20 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 75x75 to 200x200mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material is included with the product.
Adjustable Height No
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For "25,4 cm (10""), 25,7 cm (10,1""), 26,7 cm (10,5""), 27,9 cm (11""), 29,5 cm (11,6""), 30,5 cm (12""), 30,7 cm (12,1""), 31,0 cm (12,2""), 31,8 cm (12,5""), 32,8 cm (12,9""), 33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 134,6 cm (53""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 99,1 cm (39""), 96,5 cm (38""), 101,6 cm (40"")"

Reviews

Be the first to submit a review

Trustpilot