Neomounts FPMA-W400 Neomounts FPMA-W400 Full motion Monitor/TV mount

MPN
FPMA-W400
Brand
Neomounts
EAN-13
8717371440053
Order Code
71-5839
Country of Origin
Taiwan

Discontinued by Manufacturer


The Neomounts wall mount, model FPMA-W4 is a tilt-, swivel and rotatable wall mount for flat screens up to 3". This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished.

Neomounts versatile tilt (18°), rotate (27°) and swivel (18°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from to 3 centimetres. Depth adjustable from 1 to 4 centimetres. Cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy.

Neomounts FPMA-W4 has three pivot points and is suitable for screens up to 3" (76 cm). The weight capacity of this product is 1 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 75x75 & 1x1mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema.

All installation material is included with the product.
Adjustable Height to 3 centimetres
Max. load Capacity 1 kg per screen

Trustpilot