Neomounts FPMA-W300BLACK TV wall mount Black Built-in level 32"-55"

MPN
FPMA-W300BLACK
Brand
Neomounts
EAN-13
8717371448424
Order Code
17-0018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £17.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts FPMA-W300BLACK, also known by its alternate description 2355054, is a robust TV wall mount designed for use with flat-panel televisions ranging from 32 inches to 55 inches. Featuring a built-in level, this mount ensures precise and secure installation, facilitating optimal viewing angles and alignment. It is engineered in a sleek black finish, providing a discreet and professional appearance suitable for both residential and commercial environments. The FPMA-W300BLACK supports structural stability and durability, which is crucial for engineering applications requiring the secure mounting of audiovisual equipment in spaces such as conference rooms, educational facilities, and entertainment areas.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 40kg
Colour Black
Depth 27mm
Depth (max) 2.7cm
Depth adjustment range 0 - 27mm
Dimensions (W x H x D) 433 x 425 x 27 mm
Distance to the wall (max) 2.7cm
Distance to wall (max.) 27mm
Easy to install Yes
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 425mm
Height adjustment Yes
Height adjustment range 0 - 425mm
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 13.8kg
Master (outer) case height 465mm
Master (outer) case length 250mm
Master (outer) case net weight 12kg
Master (outer) case width 240mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 46mm
Package height 450mm
Package weight 1.2kg
Package width 112mm
Panel mounting interface 200 x 200,300 x 300,400 x 200,400 x 300,400 x 400
Pneumatic technology No
Product colour Black
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 300 pc(s)
Weight 1.303
Width 433mm
Width adjustment range 0 - 433mm

Reviews

Be the first to submit a review

Trustpilot