Neomounts FPMA-W250BLACK Monitor desk mount Swivelling Tiltable Black

MPN
FPMA-W250BLACK
Brand
Neomounts
EAN-13
8717371444808
Order Code
17-0016
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £41.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-W250BLACK is a versatile monitor desk mount designed to accommodate displays ranging from 25.4 cm (10 inches) to 76.2 cm (30 inches). This product, part of the Displays, Mounts & Docking Stations category, features a swivelling and tiltable mechanism that enables flexible positioning, making it ideally suited for ergonomic workstation setups. The robust construction ensures stability and durability, making it suitable for use in professional environments such as offices, control rooms, and engineering workstations where adjustable screen alignment is crucial. With its sleek black finish, the FPMA-W250BLACK offers a practical yet aesthetically pleasing solution for efficient monitor mounting.
Adjustable Height No
Rotation Yes°
Type Monitor mount
Max. load Capacity 12kg
Add-on displays 1
Colour Black
Distance to the wall (max) 12cm
Distance to wall (max.) 12cm
Distance to wall (min.) 12cm
Harmonized System (HS) code 7326909890
Housing Material Steel
Master (outer) case gross weight 18.1kg
Master (outer) case height 300mm
Master (outer) case length 290mm
Master (outer) case net weight 16.8kg
Master (outer) case width 455mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 12kg
Maximum weight capacity (per display) 12kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 128mm
Package height 128mm
Package net weight 1.5kg
Package weight 1.5kg
Package width 143mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 12 pc(s)
Products per pallet (EU) 216 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 76,2 cm (30")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 180°
Weight 1.425

Reviews

Be the first to submit a review

Trustpilot