Neomounts FPMA-W110BLACK TV wall mount black variable distance 25.4-101.6 cm

MPN
FPMA-W110BLACK
Brand
Neomounts
EAN-13
8717371446451
Order Code
17-0006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £22.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-W110BLACK, a robust TV wall mount designed to support displays with variable distances ranging from 25.4 cm to 101.6 cm. This high-quality mount provides a reliable solution for securely affixing displays to walls, ensuring compatibility with a wide range of screen sizes. Engineered for structural integrity and ease of installation, the FPMA-W110BLACK accommodates fluctuating viewing angles and distances, catering to a diverse array of engineering requirements. It is commonly utilised in control rooms, conference halls, and other technical environments where dependable and adjustable wall mounting solutions are paramount. The Neomounts FPMA-W110BLACK exemplifies precision design, making it an essential component for professional display installations.
Type Wall mount
Maximum screen size 40"
Max. load Capacity 35kg
Colour Black
Distance to the wall (max) 1.8cm
Distance to the wall (min) 1.7cm
For Screen Size 25,4 cm (10") - 101,6 cm (40")
Harmonized System (HS) code 7326909890
Housing Material Steel
Master (outer) case gross weight 21kg
Master (outer) case height 280mm
Master (outer) case length 240mm
Master (outer) case net weight 19.4kg
Master (outer) case width 260mm
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 50 x 50 mm
Mounting Type Wall
Number of displays supported 1
Package depth 25mm
Package height 265mm
Package net weight 1.94kg
Package weight 1.9kg
Package width 235mm
Panel mounting interface 100 x 200,100 x 100,200 x 100,200 x 200,50 x 50,75 x 75
Pneumatic technology No
Product colour Black
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 480 pc(s)
Weight 1.805

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot