Neomounts FPMA-HAC100 Medical Monitor Ceiling Mount 10-24" White 0-170cm Adj.

MPN
FPMA-HAC100
Brand
Neomounts
EAN-13
8717371441081
Order Code
21-7242
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £969.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/07/2026

The Neowmounts by NewStar ceiling mount, model FPMA-HAC100, is a rotatable and swiveling ceiling mount for flat screens up to 24" (61 cm) in medical applications. This bracket is a good choice for space-saving positioning when wall mounting and floor placement are not an option. Neowmounts by Newstars unique tilt (55°) and swivel (270°) technology allows you to change the bracket on any viewing angle to fully benefit from the possibilities of the flat screen. The bracket is easily adjustable from 0 to 170 centimeters in height and depth via a gas spring. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace clean and tidy. Neowmounts by NewStar FPMA-HAC100 has four pivot points and is suitable for screens up to 24" (61 cm). The maximum load capacity of this product is for a 6 kg screen. The ceiling bracket is suitable for screens with VESA 75x75 or 100x100mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. All fastening material is included in the product delivery. This text is machine translated.
Adjustable Height Yes
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot