The Neomounts table mount, model FPMA-D960D, is a tilting, swiveling and swiveling desk mount for two flat screens up to 27" (69 cm). This holder is an ideal choice for space-saving placement on desks with the help of a table clamp. Neomounts tilt(180°), rotating (360°) and swiveling (180°) technology allows you to change the mount on any viewing angle to fully benefit from the options of the flat screen. The bracket is manually adjustable in height from 0 to 45 centimeters and in depth adjustable from 10 to 43 centimeters. A unique cable guide covers and leads cable from the holder to the flat screen. Hide your cables to keep the work place nice and tidy. With an ergonomic holder you can avoid problems with your neck or back. Ideal for use in offices and desks or in a reception area. Neomounts FPMA-D960D has three pivot points and is suitable for screens up to 27" (69 cm). The load capacity of this product is for screens up to 6 kg per screen. The desk mount is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neomounts VESA adapter plates. For curved screens, we recommend our FPMA-D960 PLUS models; Neomounts FPMA-D960DVBLACKPLUS is suitable for screens up to 49" (124 cm). The load capacity of this product is 32 kg. This makes the monitor arm excellent for use with widescreen monitors and curved screens. The necessary mounting material is included in the delivery.
| Adjustable Height |
Yes |
| Type |
Monitor mount |