Neomounts FPMA-D940D Neomounts FPMA-D940D Monitor arm 10-24" - gas spring

MPN
FPMA-D940D
Brand
Neomounts
EAN-13
8717371442156
Order Code
71-3053
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £348.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts desk mount, model FPMA-D94D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24". This mount is a great choice for space saving placement on desks using a desk clamp.

Neomounts versatile tilt (6°), rotate (18°) and swivel (36°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily height adjustable from to 42 centimetres using a gas spring. Depth adjustable from to 48 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy.

Neomounts FPMA-D94D has three pivot points and is suitable for screens up to 24" (61 cm). The weight capacity of this product is 4 to 7,5 kg per screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 1x1mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot