Neomounts FPMA-D940 Monitor Desk Mount for 1 display 10-30" 4-9kg Silver

MPN
FPMA-D940
Brand
Neomounts
EAN-13
8717371440886
Order Code
21-7227
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £207.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the model FPMA-D940, is a tilt, swivel and swivel table mount for flat screens up to 30" (76 cm). This bracket is a good choice for space-saving placement on desks using a desk clamp. Neowmounts by Newstar‘s unique tilt (60°), rotate (180°) and swivel (360°) technology enables the adjustment at every viewing angle, in order to benefit fully from the possibilities of the flat screen. The support is easily adjustable by gas spring height over 0 to 42 centimeters. The support is easy to adjust in depth to a distance, from 0 to 48 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. Neowmounts by Newstars FPMA-D940 has three pivot points and is suitable for screens up to 30" (76 cm). The load capacity of this product is 4 to 9 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. Mounting material is included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot