Neomounts FPMA-D890BLACK Monitor Desk Mount Black 10"-30" Tiltable-Swivel

MPN
FPMA-D890BLACK
Brand
Neomounts
EAN-13
8717371446215
Order Code
16-9995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £50.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

Neomounts FPMA-D890BLACK Monitor Desk Mount is designed to enhance workspace efficiency by securely mounting displays ranging from 10 to 30 inches. Constructed to accommodate a single monitor, this desk mount supports a tiltable and swivelling function, offering flexible adjustment options to suit various viewing angles. Manufactured in a sleek black finish, the mount is suitable for professional environments requiring adaptable monitor positioning, such as control rooms, design studios, and office workstations. It is engineered to provide robust support for display equipment, ensuring stability and ease of adjustment, making it a practical solution for enhancing ergonomics in technical and commercial settings. The FPMA-D890BLACK facilitates optimal desk organisation by minimising clutter and maximising available workspace.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 6kg
Add-on displays 1
Colour Black
Depth 60mm
Depth adjustment range 0 - 60mm
Distance to wall (max.) 6cm
Distance to wall (min.) 6cm
Harmonized System (HS) code 7326909890
Height 540mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 18kg
Master (outer) case height 175mm
Master (outer) case length 370mm
Master (outer) case net weight 17kg
Master (outer) case width 450mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Package depth 75mm
Package height 355mm
Package weight 4.1kg
Package width 212mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 156 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 76,2 cm (30")
Suitable for TV Yes
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 70°
Turn angle 70°
Weight 3.894

Reviews

Be the first to submit a review

Trustpilot