The Neowmounts by NewStar Table Mount, the FPMA-D750DWHITE2 model, is a tilt, swivel and swivel table mount for flat panel monitors up to 32 (81 cm). This bracket is a good choice for space-saving placement on desks using a topfix table clamp or table top bore. Neowmounts by Newstar's unique tilt (170°), swivel (180°) and swivel (180°) technology enables the adjustment at every viewing angle, in order to fully benefit from the possibilities of the flat screen. The bracket is equipped with a 180° locking mechanism. The support is easily adjustable by gas spring height over 20 to 51 centimeters. The support is easy to adjust in depth to a distance, from 0 to 53 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. Neowmounts by Newstars FPMA-D750DWHITE2 has three pivot points and is suitable for screens up to 32 (81 cm). The load capacity of this product is 2 to 8 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. All fastening material is included in the product delivery.
| Adjustable Height |
Yes |
| Type |
Monitor mount |