Neomounts FPMA-D700D Dual Monitor Desk Mount 19-30" Tilt/Swivel/Rotate Black

MPN
FPMA-D700D
Brand
Neomounts
EAN-13
8717371442484
Order Code
21-7203
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Neomounts table mount, model FPMA-D700D, is a tilting, swiveling and swiveling desk mount for two flat screens up to 30" (76 cm). This holder is an ideal choice for space-saving placement on desks with the help of a table clamp. Neomounts tilt(180°), rotating (360°) and swiveling (180°) technology allows you to change the mount on any viewing angle to fully benefit from the options of the flat screen. The bracket is manually adjustable in height from 0 to 42 centimeters. Depth 15 centimeters. A unique cable guide covers and leads cable from the holder to the flat screen. Hide your cables to keep the work place nice and tidy. With an ergonomic holder you can avoid problems with your neck or back. Ideal for use in offices and desks or in a reception area. Neomounts FPMA-D700D has a rotating point and is suitable for screens up to 30" (76 cm). The load capacity of this product is for two screens up to 8 kg each. The desk mount is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neomounts VESA adapter plates. The necessary mounting material is included in the delivery.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot