Neomounts FPMA-D540BLACK Desk Monitor Mount 13-32" 8kg Tilt Swivel Rotate Black

MPN
FPMA-D540BLACK
Brand
Neomounts
EAN-13
8717371449230
Order Code
21-7201
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, Model FPMA-D540BLACK, is a tilt, swivel and swivel table mount for monitors up to 32 inches. This bracket is a great choice for space-saving placement on desks with a desk clamp or feedthrough. The versatile tilt (90°), swivel (360°) and swivel (180°) technology from Neowmounts allows the bracket to be adjusted to any viewing angle to take full advantage of the possibilities offered by the flat screen. The bracket can be manually height-adjusted from 2.1 to 42.2 centimeters. The depth can be set from 0 to 26.6 centimeters. An innovative cable management leads the cable from the holder to the flat screen. In addition, the bracket has a VESA quick-release fastener, with which you can attach the monitor in no time at all. Neomounts FPMA-D540BLACK has two pivot points and is suitable for screens up to 32. The load capacity of this product is 8 kg. The table bracket is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered with Neowmounts by NewStar VESA adapter plates. The use of an ergonomic holder prevents neck and back discomfort. ideal for use in offices and on counters or in reception areas. All installation material is included in the delivery. This text is machine translated.
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot