Neomounts FPMA-D1330WHITE Monitor Desk Mount 10-30" 9kg Tilt Swivel Rotate White

MPN
FPMA-D1330WHITE
Brand
Neomounts
EAN-13
8717371444464
Order Code
21-7198
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the FPMA-D1330WHITE model, is a tilt, swivel and swivel table mount for flat screens up to 24" (60 cm). The holder is manually adjustable in height from 0 to 40 centimeters and adjustable in depth from 4 to 43 centimeters. The load capacity of this product is 9 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. This text is machine translated.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot