Neomounts FPMA-D1030D LCD/TFT desk mount

MPN
FPMA-D1030D
Brand
Neomounts
EAN-13
8717371441784
Order Code
21-7195
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar desk mount, model FPMA-D1030D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 24”. This mount is a great choice for space saving placement on desks using a desk clamp. NewStars’ unique tilt (180°), rotate (180°) and swivel (260°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 0 to 40 centimetres. Depth adjustable from 16 to 55 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. NewStar FPMA-D1030D has three pivot points and is suitable for screens up to 24" (60 cm). The weight capacity of this product is 8 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot