Neomounts FPMA-D1030 Neomounts FPMA-D1030 Monitor arm 10-30"

MPN
FPMA-D1030
Brand
Neomounts
EAN-13
8717371441777
Order Code
71-4267
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Neomounts desk mount, model FPMA-D13 is a tilt-, swivel and rotatable desk mount for flat screens up to 3". This mount is a great choice for space saving placement on desks using a desk clamp.

Neomounts versatile tilt (18°), rotate (18°) and swivel (3°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from to 4 centimetres. Depth adjustable from 16 to 55 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy.

Neomounts FPMA-D13 has three pivot points and is suitable for screens up to 3" (76 cm). The weight capacity of this product is 1 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 1x1mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.
Adjustable Height 4 cm
Max. load Capacity 1 kg per screen

Reviews

Be the first to submit a review

Trustpilot