Neomounts FPMA-C400BLACK TV Ceiling Mount 32-60" Tilt/Swivel 64-104 cm Black

MPN
FPMA-C400BLACK
Brand
Neomounts
EAN-13
8717371444242
Order Code
21-7180
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The NewStar ceiling mount, model FPMA-C400BLACK is a tilt- and swivel ceiling mount for flat screens up to 52”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option. NewStars’ unique tilt (25°) and swivel (60°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 67 to 107 centimeters. A unique cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy. NewStar FPMA-C400BLACK has two pivot points and is suitable for screens up to 52" (130 cm). The weight capacity of this product is 35 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 200x200 to 600x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.
Type Wall mount
Maximum screen size 60"
Colour Black

Reviews

Be the first to submit a review

Trustpilot