Neomounts FPMA-C025SILVER TV Ceiling Mount 10-30" 12kg Tilt/Rotate Silver

MPN
FPMA-C025SILVER
Brand
Neomounts
EAN-13
8717371442354
Order Code
21-7169
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/10/2026

The NewStar ceiling mount, model FPMA-C025SILVER is a tilt- and rotatable ceiling mount for flat screens up to 26”. This mount is a great choice for space saving placement or when wall mounting and floor placement is not an option. NewStars’ unique tilt (180°) and rotate (360°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The support is easily height adjustable from 31 to 47 centimeters. A unique cable management conceals and routes cables from ceiling to TV. Hide your cables in the column to keep it nice and tidy. NewStar FPMA-C025SILVER has one pivot point and is suitable for screens up to 26" (65 cm). The weight capacity of this product is 12 kg. The ceiling mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. All installation material is included with the product.
Type Wall mount
Maximum screen size 30"
Colour Silver

Reviews

Be the first to submit a review

Trustpilot