Neomounts FPMA-C025BLACK Monitor ceiling mount 10"-30" Black Tiltable Swivelling

MPN
FPMA-C025BLACK
Brand
Neomounts
EAN-13
8717371445027
Order Code
16-9970
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-C025BLACK is a monitor ceiling mount designed for displays ranging from 25.4 cm (10 inches) to 76.2 cm (30 inches). This black mount offers both tiltable and swivelling functionalities, providing versatile positioning for optimal viewing angles. It serves as a robust roof suspension bracket, effectively supporting devices within its specified size range. Ideal for both residential and commercial applications, the FPMA-C025BLACK can be utilised in various engineering settings such as control rooms, offices, and public display areas where ceiling mounting enhances space utilisation and viewing ergonomics. Its durable construction ensures stability and longevity, making it a reliable choice for professionals requiring secure and flexible display solutions.
Adjustable Height Yes
Rotation Yes°
Type Monitor ceiling mount
Max. load Capacity 12kg
Add-on displays 1
Colour Black
Depth 5cm
Depth adjustment range 0 - 50mm
Harmonized System (HS) code 7326909890
Height 470mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 10.5kg
Master (outer) case height 240mm
Master (outer) case length 437mm
Master (outer) case net weight 9.3kg
Master (outer) case width 590mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 12kg
Maximum weight capacity (per display) 12kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Type Ceiling
Number of displays supported 1
Package depth 182mm
Package height 191mm
Package weight 2.8kg
Package width 403mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 84 pc(s)
Screen size diagonal (inches) 1inch
Suitable For 25,4 cm (10") - 76,2 cm (30")
Tilt adjustment Yes
Tilt angle 180°
Tilt Range (top) 90°
Weight 2.659

Reviews

Be the first to submit a review

Trustpilot