Neomounts FL40-450BL14 TV wall mount tiltable swivelling for 32"-55" TVs

MPN
FL40-450BL14
Brand
Neomounts
EAN-13
8717371449032
Order Code
16-9962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £66.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FL40-450BL14, also known as 2576181, introduces a versatile TV wall mount engineered for displays ranging from 32 to 55 inches. The FL40-450BL14 offers both tilting and swivelling functionalities, allowing for optimal viewing angles by adjusting the position of the television with precision. This model accommodates VESA-compatible screens and supports a maximum weight capacity that aligns with typical medium-sized consumer and professional displays. Engineered for robust performance in both residential and commercial settings, it is suitable for applications where flexible viewing arrangements and space optimisation are necessary, such as in conference rooms, home theatres, and educational environments. The mount's durability is designed to endure frequent adjustments, making it a reliable choice for dynamic or shared spaces.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 25kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 41.4cm
Depth (max) 41.4cm
Dimensions (W x H x D) 45 x 45 x 41.4 cm
Distance to the wall (max) 32.2cm
Distance to the wall (min) 7.6cm
Distance to wall (max.) 32.2cm
Distance to wall (min.) 7.6cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 45cm
Housing Material Steel
Master (outer) case gross weight 19.1kg
Master (outer) case height 215mm
Master (outer) case length 510mm
Master (outer) case net weight 16.8kg
Master (outer) case width 290mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 25kg
Maximum weight capacity (per display) 25kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 75 x 75 mm
Mounting Type Pole
Number of displays supported 1
Package depth 245mm
Package height 65mm
Package net weight 3.1kg
Package weight 3.1kg
Package width 275mm
Panel mounting interface 100 x 100,200 x 100,200 x 200,300 x 300,400 x 200,400 x 300,400 x 400,75 x 75
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 252 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 180°
Swivel angle range 0 - 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -15 - 10°
Tilt Range (bottom) 15°
Tilt Range (top) 10°
Weight 3.165
Width 45cm

Reviews

Be the first to submit a review

Trustpilot