Neomounts FL40-450BL11 TV wall mount Tiltable Swivelling 17"-32"

MPN
FL40-450BL11
Brand
Neomounts
EAN-13
8717371449018
Order Code
16-9960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £49.58 £42.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FL40-450BL11 is a robust TV wall mount designed to enhance viewing versatility by accommodating televisions sized between 17 and 32 inches. Engineered for optimal adjustment, this mount features both tilting and swivelling capabilities, allowing precise alignment to suit various viewing angles and reducing glare. The mount's sturdy construction ensures reliable support for televisions used in both residential and commercial environments, such as in conference rooms or classrooms, where adaptability to different viewing requirements is essential. The alternate description for this product, 2576178 - Neomounts FL40-450BL11, substantiates its specification and aids in seamless integration into existing setups.
Type Wall mount
Maximum screen size 32"
Max. load Capacity 8kg
Add-on displays 1
Angle of rotation 360°
Cable management Yes
Colour Black
Depth 35cm
Depth (max) 35cm
Dimensions (W x H x D) 11.4 x 14.2 x 35 cm
Distance to the wall (max) 32cm
Distance to wall (max.) 32cm
Distance to wall (min.) 32cm
For Screen Size 43,2 cm (17") - 81,3 cm (32")
Harmonized System (HS) code 7326909890
Height 14.2cm
Housing Material Steel
Master (outer) case gross weight 22.9kg
Master (outer) case height 335mm
Master (outer) case length 400mm
Master (outer) case net weight 19.8kg
Master (outer) case width 390mm
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Type Pole
Number of displays supported 1
Package depth 192mm
Package height 104mm
Package net weight 1.2kg
Package weight 1.2kg
Package width 124mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 18 pc(s)
Products per pallet (EU) 432 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Rotation 360°
Swivel angle 180°
Swivel angle range 0 - 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -30 - 30°
Tilt Range (bottom) 30°
Tilt Range (top) 30°
Weight 1.211
Width 11.4cm

Reviews

Be the first to submit a review

Trustpilot