Neomounts FL15-650WH1 FL15-650WH1 Tablet floor stand 9.7-11" - lockable

MPN
FL15-650WH1
Brand
Neomounts
EAN-13
8717371449346
Order Code
70-5486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Neomounts FL15-650WH1 is a tablet floor stand that can rotate 90° to switch between portrait and landscape orientation. The casing can be tilted up to 75° for comfortable viewing. The clever design includes six different tablet inlay panels making the tablet holder suitable for various 9,7-11" tablets*.

The floor stand features an anti-theft lock and a bolt-down base for extra security. Anti-skid pads protect the tablet from any scratches and the steel construction ensures safe and solid placement. The cable management system enables cables to be routed through the pole.


* Suitable for:
9,7" iPad 5/6, iPad Air 1/2 and iPad Pro (Gen 1)
10,2" iPad 7/8/9 and 10,5" iPad Air 3, iPad Pro (Gen 2)
11" iPad Pro (Gen 3/4/5) and 10,9" iPad Air 4
10,4" Samsung Galaxy Tab A7
10,1" Samsung Galaxy Tab A
10,4" Samsung Galaxy Tab S6

Reviews

Be the first to submit a review

Trustpilot