Neomounts DS75S-950WH2 Dual Monitor Desk Mount 17-32" Gas Spring White

MPN
DS75S-950WH2
Brand
Neomounts
EAN-13
8717371441586
Order Code
21-7162
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neomounts DS75S-950WH2 Monitor arm 17-32" - gas spring - Topfix - 180°-stop. Mounting: Clamp/Grommet, Maximum weight capacity: 8 kg, Minimum screen size: 43.2 cm (17"), Maximum screen size: 81.3 cm (32"), Minimum VESA mount: 75 x 75 mm, Maximum VESA mount: 100 x 100 mm. Height adjustment, Swivel angle range: -90 - 90°, Tilt angle range: -60 - 60°. Product colour: White
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot