Neomounts DS75S-950BL2 Monitor desk mount 17"-27" Black Tiltable Swivelling

MPN
DS75S-950BL2
Brand
Neomounts
EAN-13
8717371441579
Order Code
16-9958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £290.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 78 in stock

Neomounts DS75S-950BL2 is a versatile monitor desk mount designed to accommodate dual displays ranging from 17 to 27 inches, offering substantial structural support and flexibility in positioning. Engineered in a sleek black finish, the mount is tiltable and swivelling, enabling precise adjustment and optimal viewing angles. This mount is suited for environments requiring dual monitor setups, such as office workstations, control centres, and design studios, where ergonomic considerations and efficient space utilisation are critical. Featuring height-adjustability, it allows users to customise the monitor's vertical positioning to promote better posture and reduce neck strain. This product exemplifies robust engineering and is compatible with standard VESA mounting patterns, ensuring broad compatibility with various monitor brands and models.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Clamp mount desk thickness (max) 5cm
Colour Black
Depth 739mm
Depth adjustment range 173 - 710mm
Desk thickness (max) 5.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 833 x 1085 x 739 mm
Distance to the wall (max) 74.1cm
Distance to the wall (min) 20.4cm
Easy to install Yes
Grommet mount desk thickness (max) 5.5cm
Harmonized System (HS) code 7616991099
Height 1085mm
Height adjustment type Gas spring
Housing Material Aluminium
Master (outer) case gross weight 14.9kg
Master (outer) case height 905mm
Master (outer) case length 260mm
Master (outer) case net weight 11.1kg
Master (outer) case width 240mm
Material (details) Aluminium
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Package depth 120mm
Package height 887mm
Package net weight 7.1kg
Package Type Box
Package weight 7.1kg
Package width 222mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 36 pc(s)
Rotating Yes
Suitable For 43,2 cm (17") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 60°
Warranty period 10 year(s)
Weight 7.1
Width 833mm
Width adjustment 107.4cm
Width adjustment range 0 - 1074mm

Reviews

Be the first to submit a review

Trustpilot