Neomounts DS75-450BL2 Monitor desk mount 17"-32" Black height-adjustable

MPN
DS75-450BL2
Brand
Neomounts
EAN-13
8717371449476
Order Code
16-9956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £186.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

Neomounts DS75-450BL2 is a robust monitor desk mount engineered for displays ranging from 17 to 32 inches in size. This black, height-adjustable mount belongs to the category of displays, mounts, and docking stations, and is designed to offer enhanced flexibility with its tiltable and swivelling capabilities. Constructed to facilitate dual-monitor setups, it supports efficient space utilisation and ergonomic viewing angles in professional environments such as offices, design studios, and control rooms. Engineered with precision, the DS75-450BL2 ensures reliable performance and adaptability, making it a practical solution for enhancing productivity in technical and engineering workspaces.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 16kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Colour Black, Black/blue
Depth 115mm
Depth adjustment range 143 - 553mm
Desk thickness (max) 4.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 761 x 646 x 115 mm
Harmonized System (HS) code 7326909890
Height 646mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 15.9kg
Master (outer) case height 460mm
Master (outer) case length 325mm
Master (outer) case net weight 14.3kg
Master (outer) case width 335mm
Material (details) Steel
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting kit Yes
Mounting Type Desk
Number of displays supported 2
Package depth 152mm
Package height 445mm
Package net weight 7.9kg
Package weight 7.9kg
Package width 320mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 40 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) +10°
Warranty period 5 year(s)
Weight 7.528
Width 761mm
Width adjustment 99cm
Width adjustment range 0 - 990mm

Reviews

Be the first to submit a review

Trustpilot