Neomounts DS70-810BL2 DS70-810BL2 Monitor arm 17-32" - gas spring - space savin

MPN
DS70-810BL2
Brand
Neomounts
EAN-13
8717371449223
Order Code
70-5455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The Neomounts DS70-810BL2 is a full motion desk mount for two flat screens up to 32" with a maximum weight capacity of 9 kg per screen. The versatile tilt (90°), rotate (360°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of your screens. Additionally, the mount features gas spring height adjustment (26,5-55 cm) and depth adjustment (0-49 cm), to create the perfect working position. Additionally, the DS70-810BL2 features the nifty 180° stop mechanism, that allows you to safely adjust the mount even when it's placed close to a wall or separation panel without making contact. The smart cable management clips ensure orderly routing of the cables.

Due to the short T-Rex® upper arm, only minimal depth is required when placed near a wall or separation panel.This allows the screens to be positioned further away from the user which is better for the eyes and also leaves more space for good ergonomic working posture. The DS70-810BL2 is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Unused hole patterns can be covered using one of Neomounts VESA adapter plates. The DS70-810BL2 is equipped with an Quick-release VESA system for easy installation and comes with both desk clamp and grommet.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot