Neomounts DS70-810BL1 Monitor desk mount 17"-32" Black Height-adjustable

MPN
DS70-810BL1
Brand
Neomounts
EAN-13
8717371449216
Order Code
16-9951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £104.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts DS70-810BL1, the manufacturer part number, represents a versatile monitor desk mount designed to support displays ranging from 17 to 32 inches. This height-adjustable mount offers enhanced flexibility through its ability to swivel and tilt, accommodating various viewing angles to meet ergonomic standards. Engineered with precision, the black-finished mount is ideal for office workstations, control rooms, and other professional environments where space optimisation and display adjustability are critical. Its robust design ensures stability and ease of use, making it a practical solution for engineers and IT professionals seeking to maximise workspace efficiency while maintaining a clean, organised desk area.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 55.5cm
Depth adjustment range 0 - 490mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 11.7 x 61.5 x 55.5 cm
Harmonized System (HS) code 7326909890
Height 61.5cm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 22.3kg
Master (outer) case height 370mm
Master (outer) case length 415mm
Master (outer) case net weight 18kg
Master (outer) case width 465mm
Max. distance to floor/ceiling 55cm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per curved/ultra-wide display) 9kg
Maximum weight capacity (per display) 9kg
Min. distance to floor/ceiling 26.5cm
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 1kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Orientation Landscape/Portrait
Package depth 117mm
Package height 400mm
Package net weight 3.6kg
Package weight 3.6kg
Package width 222mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 72 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 3.616
Width 11.7cm

Reviews

Be the first to submit a review

Trustpilot