Neomounts DS70-450WH1 Monitor Desk Mount 17-42 inch Full Motion White Gas Spring

MPN
DS70-450WH1
Brand
Neomounts
EAN-13
8717371449483
Order Code
21-7158
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neomounts DS70-450WH1 Monitor arm 17-42" - gas spring - Topfix - 180°-stop. Mounting: Clamp/Grommet, Maximum weight capacity: 15 kg, Minimum screen size: 43.2 cm (17"), Maximum screen size: 106.7 cm (42"), Minimum VESA mount: 75 x 75 mm, Maximum VESA mount: 100 x 100 mm. Height adjustment, Swivel angle range: -90 - 90°, Tilt angle range: -45 - 45°. Product colour: White
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot