Neomounts DS60-600BL1 DS60-600BL1 Monitor arm 10-32" - Quick-fix - 180°-stop

MPN
DS60-600BL1
Brand
Neomounts
EAN-13
8717371445959
Order Code
70-5964
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The Neomounts DS60-600BL1 NERO monitor arm is the perfect choice for those looking for a sturdy and versatile solution for monitors up to 32" with a weight capacity of 8 kg. This full motion monitor arm offers maximum flexibility thanks to its versatile tilt (90°), rotate (360°) and swivel (180°) technology, enabling you to always find the optimal viewing angle for an ergonomic working posture.

The NERO monitor arm features manual height and depth adjustment, allowing you to adjust your workspace completely to your liking. In addition, the clever 180° stop mechanism prevents the mount from making contact with the wall or separation panel when installed near it. The welded base guarantees optimal stability and sturdiness. The practical cable management system ensures neat routing of cables. In addition, the base of the DS60-600BL1 provides a convenient space to place a phone, for a tidy desk.

The DS60-600BL1 is suitable for screens that meet pattern 75x75 or 100x100 mm. For non-standard hole patterns, Neomounts has various VESA optional adapter plates available.

Installation of the NERO is quick and easy. The Easy-release system makes it easy to attach or detach the screen. Additionally, fixing the clamp to the desk only takes a few actions and, in addition to manual installation, can also be installed using an Allen key or drill for even faster installation. The NERO monitor arm's quick-span lever also allows for easy adjustment of the arm's height without additional tools.

With sustainability in mind, the packaging of the NERO monitor arms is 100% plastic-free and made entirely of recyclable cardboard and paper.
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot