Neomounts CL35-440BL16XL TV Ceiling Mount 37-70" h 250-300 cm Max 50kg Black

MPN
CL35-440BL16XL
Brand
Neomounts
EAN-13
8717371448509
Order Code
21-7140
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.14 £82.67
10+ £81.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Neomounts CL35-440BL16XL is an ultra-long, fully movable ceiling bracket for flat screens up to 70". Through the unique inclination (25°) and swivel function (360°) the holder can be set to the optimum viewing angle. Height adjustment is possible for perfect installation. The ceiling bracket has an extra long bar, which can be easily adjusted from 250 to 300 cm in height, and has a load capacity of 50 kg. The CL35-440BL16XL is suitable for screens with VESA hole patterns 150x200 to 600x400 mm. A convenient cable management system hides and leads the cables from the ceiling to the screen. The bracket comes with an adjustable mounting bracket for oblique ceilings and includes an additional cover for installation on suspended ceilings.
Type Ceiling Mount
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot