Neomounts AWL75-450BL Wall adapter Black for PC Monitor Stands & Brackets

MPN
AWL75-450BL
Brand
Neomounts
EAN-13
8717371449506
Order Code
16-9914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL75-450BL is a black wall adapter designed specifically for PC monitor stands and brackets, offering a robust and reliable solution for securely mounting displays. In the realm of displays, mounts, and docking stations, this adapter is engineered to provide versatility and stability for various applications. Crafted with precision, the AWL75-450BL facilitates optimal positioning of monitors on walls, enhancing ergonomics and space efficiency in both office and industrial environments. Suitable for use in control rooms, studios, and workstations, it supports enhanced viewing angles and can accommodate different screen sizes, ensuring compatibility with a variety of monitor models and mounting configurations.
Adjustable Height No
Rotation No
Type Wall adapter
Add-on displays 1
Colour Black
Compatibility DS70-450BL1; DS75-450BL2
Depth 7.5cm
Dimensions (W x H x D) 8.5 x 21 x 7.5 cm
Harmonized System (HS) code 7616991099
Height 21cm
Housing Material Aluminium
Master (outer) case gross weight 12.1kg
Master (outer) case height 390mm
Master (outer) case length 360mm
Master (outer) case net weight 10.9kg
Master (outer) case width 230mm
Material (details) Aluminium
Mounting Type Wall
Package depth 84mm
Package height 215mm
Package net weight 800g
Package weight 800g
Package width 92mm
Pneumatic technology No
Product colour Black
Product Type Wall plate
Products per master (outer) case 16 pc(s)
Products per pallet (EU) 576 pc(s)
Warranty period 5 year(s)
Weight 0.742
Width 8.5cm

Reviews

Be the first to submit a review

Trustpilot