Neomounts AWL28-220BL1 TV & Monitor Wall Bracket Extensions Black

MPN
AWL28-220BL1
Brand
Neomounts
EAN-13
8717371448554
Order Code
16-9910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £14.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL28-220BL1 is a versatile TV and monitor wall bracket extension designed for secure and stable mounting applications. This component, also referred to as 2620864, is engineered to enhance the flexibility and reach of display installations, accommodating a broad range of screen sizes while maintaining structural integrity. Fabricated from durable materials and finished in black, it supports load-bearing demands typical of professional and commercial environments, such as offices, conference rooms, and control centres. The product's precise engineering and robust construction make it ideal for use in settings requiring adjustable screen positioning with reliable support.
Adjustable Height No
Rotation No
Type Compartment
Max. load Capacity 6kg
Colour Black
Harmonized System (HS) code 3926909790
Housing Material Plastic
Master (outer) case gross weight 5.5kg
Master (outer) case height 495mm
Master (outer) case length 285mm
Master (outer) case net weight 3.6kg
Master (outer) case width 320mm
Maximum weight capacity 6kg
Package depth 306mm
Package height 133mm
Package weight 300g
Package width 47mm
Product colour Black
Products per master (outer) case 20 pc(s)
Products per pallet (EU) 500 pc(s)
Rack size 483 mm (19")
Weight 180g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot