Neomounts AWL-450BL Compartment Black TV & Monitor Wall Bracket

MPN
AWL-450BL
Brand
Neomounts
EAN-13
8717371449100
Order Code
16-9913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Neomounts AWL-450BL is the Manufacturer's Part Number for a robust and versatile TV and monitor wall bracket, designed to support a range of displays. This product, also referenced by its alternate description, 2576154 - Neomounts AWL-450BL, features a durable black finish, ensuring it blends seamlessly into both residential and commercial environments. Engineered to accommodate various VESA (Video Electronics Standards Association) mounting patterns, the bracket provides flexibility and precision in adjusting viewing angles for screens, thus enhancing user experience. Typical applications include securely mounting televisions and monitors in office workspaces, public information terminals, and home entertainment systems, where stable and reliable screen positioning is essential.
Adjustable Height No
Rotation No
Type Compartment
Max. load Capacity 5kg
Cable management Yes
Colour Black
Depth 7.6cm
Depth adjustment range 47 - 76mm
Dimensions (W x H x D) 12.8 x 14 x 7.6 cm
Fixed Yes
Harmonized System (HS) code 7326909890
Height 14cm
Holder Type Rigid
Housing Material Steel
Master (outer) case gross weight 16kg
Master (outer) case height 315mm
Master (outer) case length 560mm
Master (outer) case net weight 12.6kg
Master (outer) case width 276mm
Maximum weight capacity 5kg
Mounting Type Wall
Package depth 130mm
Package height 145mm
Package weight 400g
Package width 52mm
Product colour Black
Products per master (outer) case 40 pc(s)
Products per pallet (EU) 1000 pc(s)
Rack size 483 mm (19")
Weight 300g
Width 12.8cm
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot