Neomounts AWL-250BL16 VESA expansion kit Black Monitor Stands & Brackets

MPN
AWL-250BL16
Brand
Neomounts
EAN-13
8717371449599
Order Code
16-9907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AWL-250BL16 is a VESA expansion kit designed for use with black monitor stands and brackets. This kit serves as an integral component for displays, mounts, and docking stations, specifically expanding compatibility for accommodating displays with varying VESA mounting interface standards. Constructed from robust materials, the kit ensures secure and durable mounting solutions. It is particularly useful in engineering applications where precise alignment and stability of multiple display configurations are required, especially in control rooms, data centres, or any multimedia setups necessitating adjustable viewing arrangements. The Neomounts AWL-250BL16 enhances the adaptability of existing systems, providing additional mounting options where standard brackets may fall short.
Adjustable Height No
Rotation No
Type VESA adapter
Max. load Capacity 75kg
Add-on displays 1
Colour Black
Depth 3.4cm
Depth (max) 1cm
Dimensions (W x H x D) 8.6 x 65.5 x 3.4 cm
Harmonized System (HS) code 7326909890
Height 65.5cm
Housing Material Steel
Master (outer) case gross weight 16.4kg
Master (outer) case height 675mm
Master (outer) case length 194mm
Master (outer) case net weight 15.4kg
Master (outer) case width 187mm
Material (details) Steel
Maximum VESA mount 600 x 600 mm
Maximum weight capacity 75kg
Maximum weight capacity (per display) 75kg
Minimum VESA mount 450 x 450 mm
Mounting Type Wall
Number of displays supported 1
Package depth 34mm
Package height 655mm
Package weight 1.6kg
Package width 86mm
Panel mounting interface 1000 x 400,1000 x 600,1200 x 600,400 x 600,600 x 500,600 x 600,800 x 500,800 x 600
Pneumatic technology No
Product colour Black
Product Type Extension kit
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 360 pc(s)
Rotating Yes
Swivelling Yes
Tilt adjustment Yes
Warranty period 5 year(s)
Weight 1.6kg
Width 8.6cm

Reviews

Be the first to submit a review

Trustpilot