Neomounts AV2-500BL TV & Monitor Wall Bracket Extensions Black

MPN
AV2-500BL
Brand
Neomounts
EAN-13
8717371442651
Order Code
16-9905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £72.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts AV2-500BL, with Manufacturer's Part Number 3342093, is a product designed as a TV and monitor wall bracket extension. This unit is engineered to enhance the functionality of existing wall mounts, offering an extended range for TV and monitor installations, thus providing greater flexibility in screen positioning. Its robust steel construction ensures durable support and stability for devices, making it suitable for both commercial and residential applications where precise monitor placement is critical. Typically used in environments requiring adaptable screen placement, such as conference rooms, educational facilities, and dedicated home theatre setups, the Neomounts AV2-500BL serves as an integral component in optimising visual display setups. Its black finish complements a wide range of décor, ensuring both form and function are met.
Adjustable Height No
Rotation No
Type Fastening set
Max. load Capacity 10kg
Colour Black
Depth 31mm
Dimensions (W x H x D) 900 x 416 x 31 mm
Harmonized System (HS) code 7326909890
Height 416mm
Housing Material Steel
Master (outer) case gross weight 18.4kg
Master (outer) case height 944mm
Master (outer) case length 238mm
Master (outer) case net weight 17.7kg
Master (outer) case width 263mm
Material (details) Steel
Maximum screen size 2.79 m (110)
Maximum VESA mount 800 x 600 mm
Maximum weight capacity 10kg
Minimum screen size 109.2 cm (43)
Minimum VESA mount 200 x 200 mm
Package depth 84mm
Package height 926mm
Package weight 5.9kg
Package width 220mm
Product colour Black
Product Type Videobar mount
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 45 pc(s)
Warranty period 5 year(s)
Weight 5.216
Width 900mm

Reviews

Be the first to submit a review

Trustpilot