Neomounts AV1-875BL Camera shelf Black TV & Monitor Wall Bracket Extensions

MPN
AV1-875BL
Brand
Neomounts
EAN-13
8717371441111
Order Code
16-9904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £72.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AV1-875BL is the manufacturer's part number for this product, alternatively identified as 3342131. This camera shelf is a technically designed component that integrates seamlessly with TV and monitor wall bracket systems to provide secure and stable support for camera devices. Constructed with a robust black finish, it ensures durability and corrosion resistance, making it well-suited for professional settings where reliability is paramount. Typical engineering applications for the Neomounts AV1-875BL include video conferencing setups, lecture capture systems, and surveillance installations, where precise positioning and secure mounting of cameras are essential. The design accommodates various camera models, ensuring versatility and ease of use within diverse technological environments.
Adjustable Height Yes
Rotation No
Type Wall Bracket Extension
Colour Black
Compatibility FL55-875BL1
Harmonized System (HS) code 7326909890
Housing Material Steel
Master (outer) case gross weight 18.7kg
Master (outer) case height 802mm
Master (outer) case length 266mm
Master (outer) case net weight 16.5kg
Master (outer) case width 285mm
Material Steel
Material (details) Steel
Maximum weight capacity 9kg
Package depth 90mm
Package height 782mm
Package weight 6kg
Package width 246mm
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 60 pc(s)
Warranty period 5 year(s)
Weight 5.453

Reviews

Be the first to submit a review

Trustpilot