Neomounts AFLS-825WH1 Compartment for FL50S-825 White TV & Monitor Bracket

MPN
AFLS-825WH1
Brand
Neomounts
EAN-13
8717371449681
Order Code
16-9900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £47.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AFLS-825WH1 is the manufacturer's part number for a component specifically designed as a compartment for the FL50S-825 white TV and monitor bracket, also known under the alternate description 2705103 - Neomounts AFLS-825WH1. This component is engineered to securely house and support flat screen displays, facilitating versatile mounting options and ensuring stability across various applications. Its robust construction and compatibility with the FL50S-825 model make it suitable for professional settings such as conference rooms, control centres, or any environment requiring reliable and organised monitor or TV installations. Designed with precision, the AFLS-825WH1 compartment enhances the adaptability of the bracket system, allowing for optimised spatial configurations and ease of maintenance.
Adjustable Height Yes
Rotation No
Type Compartment
Max. load Capacity 9kg
Colour White
Compatible With Neomounts FL50S-825
Harmonized System (HS) code 7326909890
Housing Material Steel
Master (outer) case gross weight 11.2kg
Master (outer) case height 802mm
Master (outer) case length 266mm
Master (outer) case net weight 8.8kg
Master (outer) case width 285mm
Maximum weight capacity 9kg
Package depth 90mm
Package height 782mm
Package weight 2.9kg
Package width 246mm
Product colour White
Product Type Shelf
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 60 pc(s)
Rack size 483 mm (19")
Warranty period 5 year(s)
Weight 3.541

Reviews

Be the first to submit a review

Trustpilot