Neomounts ADS20-425BL1 Laptop attachment Black TV & Monitor Wall Bracket

MPN
ADS20-425BL1
Brand
Neomounts
EAN-13
8717371442576
Order Code
16-9899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £22.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts ADS20-425BL1, also referred to as 3342117, is a laptop attachment designed specifically for mounting solutions involving television and monitor wall brackets. This product features a durable construction with a sleek black finish, ensuring both aesthetic integration and robust performance in various engineering setups. It provides flexibility in positioning, making it suitable for use in control rooms, office environments, and industrial workspaces where ergonomic placement of laptops is essential for productivity and space optimisation. Its compatibility with existing TV and monitor wall brackets facilitates seamless integration in setups requiring compact and efficient use of available space. The Neomounts ADS20-425BL1 is engineered to maintain stability while allowing easy access to laptop interfaces, supporting enhanced operational efficiency.
Type Laptop attachment
Adjustable Height Yes
Integral Fan No
Colour Black
Depth 39mm
Dimensions (W x H x D) 310 x 218 x 39 mm
Harmonized System (HS) code 7326909890
Height 218mm
Master (outer) case gross weight 17.6kg
Master (outer) case height 490mm
Master (outer) case length 320mm
Master (outer) case net weight 14.6kg
Master (outer) case width 455mm
Material Steel
Material (details) Steel
Max. load Capacity 8kg
Maximum notebook screen size compatibility 43.9 cm (17.3)
Maximum weight capacity 8kg
Minimum notebook screen size compatibility 29.5 cm (11.6)
Number of devices supported 1
Number of displays supported 1
Package depth 150mm
Package height 442mm
Package net weight 1.1kg
Package weight 1.1kg
Package width 233mm
Panel mounting interface 75 x 75 mm
Product colour Black
Product Type Notebook arm shelf
Products per master (outer) case 16 pc(s)
Products per pallet (EU) 256 pc(s)
Weight 1.169
Width 310mm
Width adjustment range 287 - 465mm

Reviews

Be the first to submit a review

Trustpilot