Neomounts ACL25-500BL Extension rod Black TV & Monitor Wall Bracket

MPN
ACL25-500BL
Brand
Neomounts
EAN-13
8717371449896
Order Code
16-9896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts ACL25-500BL, also known as 3342114 - Neomounts ACL25-500BL, is a black extension rod designed for use with TV and monitor wall brackets. This component serves as a stabilising extension solution, crafted to enhance the reach and versatility of wall mount setups in both residential and commercial environments. Constructed with durable materials, the extension rod supports secure and stable mounting, accommodating various display sizes and weights. Its key attributes include adjustable length and robust compatibility with multiple wall mount systems, making it particularly valuable in engineering applications where space optimisation and precise alignment of displays are critical.
Adjustable Height Yes
Rotation No
Type Wall Bracket Extension
Cable management Yes
Colour Black
Compatibility CL25-540BL1, CL25-550BL1
Depth 39mm
Dimensions (W x H x D) 39 x 99 x 39 mm
Harmonized System (HS) code 7326909890
Height 99mm
Housing Material Steel
Master (outer) case gross weight 20.7kg
Master (outer) case height 1050mm
Master (outer) case length 160mm
Master (outer) case net weight 17.6kg
Master (outer) case width 205mm
Material (details) Steel
Mounting Type Pole
Package depth 995mm
Package height 47mm
Package net weight 1.6kg
Package weight 1.6kg
Package width 47mm
Product colour Black
Product Type Extension column
Products per master (outer) case 12 pc(s)
Products per pallet (EU) 288 pc(s)
Quantity per pack 1 pc(s)
Warranty period 5 year(s)
Weight 2kg
Width 39mm

Reviews

Be the first to submit a review

Trustpilot