N & L 530STN Single Clamp Fastener 100 pc UV-Proof Light Grey

MPN
530STN
Brand
N & L
EAN-13
4013920005303
Order Code
10-0272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.16
10+ £14.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

N & L's Single clamp 16-20mm Fastener Detachable 530STN is a UV-proof, plug-fit cable fastener designed for quick attachment to brickwork. The light grey fastener is supplied in packs of 100 and is suitable for securing cables with ease. Ideal for outdoor cabling projects, it ensures durability and reliability in various weather conditions.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 20mm
Mounting Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot