N & L 500STN Dowell Clamp 3-13mm Plug-Fit UV-Proof Light Grey 100pcs

MPN
500STN
Brand
N & L
EAN-13
4013920005006
Order Code
10-0261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.88
10+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The N & L Dowell Clamp 3-13mm Fastener Detachable 500STN is a UV-proof light grey plug-fit fastener designed for use in brickwork. This product is ideal for securing self-adhesive cable mounts and cable ties. It offers reliable performance for electrical and cable management installations.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 13mm
Mounting Ø (min.) 3mm

Reviews

Be the first to submit a review

Trustpilot