MyWall HP163AL TV wall mount 37"-80" Rotatable

MPN
HP 16-3 AL
Brand
My Wall
EAN-13
4012386134763
Order Code
16-9752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £33.39 £30.91
10+ £30.24
50+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 09/11/2026

MyWall's HP163AL, known alternatively as the My Wall HP 16-3 AL or 2207028, is designed for secure and versatile television mounting solutions. This wall mount accommodates televisions ranging from 37 to 80 inches, providing a robust and reliable support structure. Notably, the mount is rotatable, which allows for flexible positioning to accommodate a variety of viewing angles. Engineered for precision and durability, it is ideal for use in both residential and commercial environments where display optimisation is critical, such as in conference rooms or home theatres. The design ensures compatibility with a diverse range of television models, enhancing its applicability across various engineering projects.
Type Wall mount
Maximum screen size 80"
Max. load Capacity 50kg
Colour Black
Depth 45mm
Dimensions (W x H x D) 630 x 443 x 45 mm
For Screen Size 94,0 cm (37") - 203,2 cm (80")
Height 443mm
Holder Type Rotatable
Pneumatic technology No
Rotation 360°
Width 630mm

Reviews

Be the first to submit a review

Trustpilot