Myrra 74060 Etd39 Flyback Transformer 140W 5+12/5+12V

Myrra 74060 Etd39 Flyback Transformer 140W 5+12/5+12V

MPN
74060
Brand
Myrra
Order Code
88-5149
Country of Origin
China

Discontinued


A flyback transformer from Myrra, commonly found in switched-mode applications where the primary is fed by a pulse-width modulated source.


  • Power 140W
  • Voltage 5+12/5+12V
  • Primary to secondary insulation ≥ 4000V
  • Primary to auxiliary insulation ≥ 1500V
  • Creepage distance primary to secondary ≥ 8mm
  • Ambient temperature < 50°C
  • Construction conforms to IEC950, IEC335, IEC61558 for reinforced insulation
  • Exclusively uses UL94-V0 listed materials
  • Manufacturer's part 74060
Power 140W
Voltage 5+12/5+12V

Trustpilot