This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Myrra Flyback Transformers

<p>A wide range of flyback transformers, commonly found in switched-mode applications where the primary is fed by a pulse-width modulated source.</p>
  • Primary to secondary insulation ≥ 4000V
  • Primary to auxiliary insulation ≥ 1500V
  • Creepage distance primary to secondary ≥ 8mm
  • Ambient temperature < 50°C
  • Construction conforms to IEC950, IEC335, IEC61558 for reinforced insulation
  • Exclusively uses UL94-V0 listed materials
Order codeMftrs Part No.
88-5135740016W5V
88-51537408220W2x 5V
88-514974060140W5+12/5+12V
*Question functionality currently disabled