Myrra 47202 7.5W 12V AC-DC Power Supply Single Output

MPN
47202
Brand
Myrra
Order Code
88-5446
Country of Origin
China

Discontinued


A 7.5W, 12V DC power supply from the 47000 series of regulated single output power supplies. The PSU has a universal AC/DC input range and comes in a compact, encapsulated PCB mounting package, with the same footprint as the E138 transformer, allowing you to upgrade your applications without having to redesign your PCBs.

The PSU is regulated and features a very low standby consumption (< 0.15W), with better energy efficiency that meets the requirements of Energy Star and EC Code of Conduct.
  • PCB Mounting
  • Safety IEC, UL/CUL, CE, VDE, ENEC Mark
  • Emissions conform to EN and FCC
  • Rated to UL 94-V0
Output Power Max 7.5W
Output Voltage 12V
Output Current 625mA
Dimensions 41 x 35 x 24.5mm
Efficiency 82%
Input Voltage 85 to 265V

Trustpilot