Myrra 44440 EI60 Encapsulated PCB Transformer 230V 22VA 0-12V 0-12V

MPN
44440
Brand
Myrra
Order Code
88-5124
Country of Origin
China

Discontinued


Encapsulated PCB mounting transformer, 22VA 0-12V, 0-12V, from the Myrra 44000 series.


  • Vacuum filling
  • Two-compartment bobbins
  • Self-extinguishing plastics to UL 94V-0
  • Resin class B CEI 85 (20,000 hour testing to CEI 126)
  • Insulation voltage 4kV (Tested to 6kV)
  • Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Primary Voltages 230V
Secondary Voltages 2 x 12V
Power Rating 22VA
Weight 0.55kg

Trustpilot