My Wall Hz6L Storage Box Dark Blue Max Load 2Kg For Pc Stands And Docking Stat

MPN
HZ6L
Brand
My Wall
EAN-13
4012386135401
Order Code
16-9890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

My Wall 2480978, HZ6L Storage Box in dark blue, is a practical component designed for organisational purposes in electronic setups. This storage solution, classified under standoffs, boasts a maximum load capacity of 2 kg, making it suitable for securely holding or mounting PC stands and docking stations. The HZ6L storage box is engineered to provide durable and reliable organisational support, ensuring that electronic accessories are neatly contained and easily accessible within workstations or assembly environments. Its sturdy construction and design accommodate various engineering applications, such as housing small components or tools in both home office and professional settings.
Adjustable Height No
Rotation No
Type Storage box
Body Length 110mm
Colour Dark blue
Depth 50mm
Dimensions (W x H x D) 125 x 110 x 50 mm
External Width 5.6mm
Max. load 2kg
Product Type Storage box
Width 125mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot