My Wall HZ31L Soundbar mounting brackets Rigid Black 1 pc Speaker Brackets

MPN
HZ 31 L
Brand
My Wall
EAN-13
4012386136095
Order Code
16-9864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £22.50 £19.12
10+ £18.57
50+ £18.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall HZ31L Soundbar mounting brackets, identified by the Manufacturer's Part Number HZ31L, are designed for the secure and efficient mounting of soundbars. This product, also referenced as 2623232 - My Wall HZ 31 L, features a rigid black construction, providing durability and reliability in a variety of settings. Engineered for precision, these speaker brackets offer an optimal solution for positioning sound equipment, ensuring enhanced acoustics and a clutter-free environment. Typically utilised in home theatre setups, conference rooms, and professional audio installations, the brackets accommodate diverse soundbar models while maintaining structural stability and ease of installation.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 1
Holder Type Rigid
Max. load Capacity 15kg

Reviews

Be the first to submit a review

Trustpilot