My Wall HT34L Monitor base 43.2-88.9 cm Black Tiltable Height-adjustable

MPN
HT34L
Brand
My Wall
EAN-13
4012386136651
Order Code
16-9853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £121.37 £103.16
10+ £101.26
50+ £101.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 10/11/2026

My Wall HT34L is a sophisticated monitor base designed for displays ranging from 43.2 cm (17 inches) to 88.9 cm (35 inches) and is available in a black finish. This product, classified under Displays, Mounts & Docking Stations, offers tiltable and height-adjustable features that allow for precise positioning to accommodate ergonomic requirements in professional environments. The construction is suitable for a variety of installations, including engineering workstations, control rooms, and data centres, where monitor adjustability is crucial for efficiency and comfort. The robust design supports secure mounting while providing the flexibility needed for optimal viewing angles, enhancing both the functionality and longevity of the display equipment it supports.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 10kg
Add-on displays 1
Colour Black
Depth 406mm
Dimensions (W x H x D) 406 x 1213 x 406 mm
Height 1213mm
Material (details) Steel/Aluminium/Plastic
Pneumatic technology No
Suitable For 43,2 cm (17") - 88,9 cm (35")
Tilt Range (top) 90°
Weight 13.72kg
Width 406mm

Reviews

Be the first to submit a review

Trustpilot